120MXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2521C002

DigiKey Part Number
2157-2521C002-ND
Manufacturer
Manufacturer Product Number
2521C002
Description
120MP 2.2UM APS RGB-NIR
Customer Reference
Detailed Description
CMOS Image Sensor 13272H x 9176V 2.2µm x 2.2µm 188-CPGA (55x47.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Canon
Series
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
13272H x 9176V
Frames per Second
9.4
Voltage - Supply
1.7V, 3.5V
Package / Case
188-CPGA Module
Supplier Device Package
188-CPGA (55x47.8)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable