
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Resolution | 2592 x 1944 | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | IMX335 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $510.51600 | $5,105.16 |
| 500 | $141.09660 | $70,548.30 |
| 1,000 | $125.43660 | $125,436.60 |
| 5,000 | $101.94660 | $509,733.00 |



