
CIME/E/BE3500S | |
|---|---|
DigiKey Part Number | 4641-CIME/E/BE3500S-ND |
Manufacturer | |
Manufacturer Product Number | CIME/E/BE3500S |
Description | 107MM BASE ELEMENT - 35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base Euro Series |
Datasheet | Datasheet |
EDA/CAD Models | CIME/E/BE3500S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CamdenBoss Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | Euro Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.94000 | $22.94 |
| 5 | $19.58400 | $97.92 |
| 10 | $18.30900 | $183.09 |
| 30 | $16.45133 | $493.54 |
| 50 | $15.65040 | $782.52 |
| 100 | $14.62850 | $1,462.85 |
| 250 | $13.37936 | $3,344.84 |
| 500 | $12.50506 | $6,252.53 |
| 1,000 | $11.68818 | $11,688.18 |






