



CBNODE-01-GY | |
|---|---|
DigiKey Part Number | 4641-CBNODE-01-GY-ND |
Manufacturer | |
Manufacturer Product Number | CBNODE-01-GY |
Description | NODE SERIES IP66/67 OUTDOOR SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 4.134" L x 4.134" W (105.00mm x 105.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.134" L x 4.134" W (105.00mm x 105.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 17.1in² (110cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.95000 | $193.95 |
| 5 | $179.72200 | $898.61 |
| 10 | $173.94200 | $1,739.42 |
| 25 | $166.58080 | $4,164.52 |



