



CBHUB-02-GY | |
|---|---|
DigiKey Part Number | 4641-CBHUB-02-GY-ND |
Manufacturer | |
Manufacturer Product Number | CBHUB-02-GY |
Description | HUB SERIES IP66/67 WATERPROOF IO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray Cover Included 6.378" L x 6.378" W (162.00mm x 162.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.378" L x 6.378" W (162.00mm x 162.00mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 40.6in² (262cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.46000 | $205.46 |
| 5 | $190.37800 | $951.89 |
| 24 | $176.79667 | $4,243.12 |
| 48 | $171.11167 | $8,213.36 |


