
CGD65B200S2-T13 | |
---|---|
DigiKey Part Number | 4768-CGD65B200S2-T13TR-ND - Tape & Reel (TR) 4768-CGD65B200S2-T13CT-ND - Cut Tape (CT) 4768-CGD65B200S2-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65B200S2-T13 |
Description | 650V GAN HEMT, 200MOHM, DFN5X6. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 V 8.5A (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 9V, 20V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 600mA, 12V | |
Vgs(th) (Max) @ Id | 4.2V @ 2.75mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 12 V | |
Vgs (Max) | +20V, -1V | |
FET Feature | Current Sensing | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.90000 | $45.90 |
10 | $30.61900 | $306.19 |
100 | $21.96690 | $2,196.69 |
500 | $21.35682 | $10,678.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $17.44838 | $87,241.90 |