
V0120-600 | |
---|---|
DigiKey Part Number | 1440-1047-ND |
Manufacturer | |
Manufacturer Product Number | V0120-600 |
Description | PCB GUIDE, NYLON |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |