
35-7B-2-4-3 | |
---|---|
DigiKey Part Number | 1440-1025-ND |
Manufacturer | |
Manufacturer Product Number | 35-7B-2-4-3 |
Description | PCB GUIDE TAINER, COPPER, 2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 35-7B-2-4-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Beryllium Copper, Screw Mount, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.30000 | $111.30 |
25 | $81.32880 | $2,033.22 |
100 | $71.05120 | $7,105.12 |
500 | $68.53140 | $34,265.70 |