
24BX-2-12-3-L | |
---|---|
DigiKey Part Number | 1440-1010-ND |
Manufacturer | |
Manufacturer Product Number | 24BX-2-12-3-L |
Description | PCB GUIDE, LOCKING, COPPER, 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 24BX-2-12-3-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Beryllium Copper, Chassis Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $310.04900 | $31,004.90 |