
33-TW3885TL-14-01 | |
---|---|
DigiKey Part Number | 1526-33-TW3885TL-14-01-ND |
Manufacturer | |
Manufacturer Product Number | 33-TW3885TL-14-01 |
Description | TW3885TL MULTI-CONSTELLATION DUA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, GLONASS, GNSS, GPS, QZSS Dome N Type Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Iridium, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.190GHz,1.582GHz | |
Frequency Range | 1.164GHz ~ 1.217GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4dBic, 2.5dBic, 4dBic | |
Features | LNA, Filter | |
Termination | N Type Female | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.878" (47.70mm) | |
Applications | BeiDou, GLONASS, GNSS, GPS, QZSS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,641.95000 | $1,641.95 |