
33-3990EXF-05-0150 | |
---|---|
DigiKey Part Number | 1526-33-3990EXF-05-0150-ND |
Manufacturer | |
Manufacturer Product Number | 33-3990EXF-05-0150 |
Description | EXTENDED FILTER FULL BAND PLUS L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS Dome MCX Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calian | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.232GHz, 1.582GHz | |
Frequency Range | 1.164GHz ~ 1.3GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 37dBi, 37dBi | |
Features | Cable - 150mm, LNA, Filter | |
Termination | MCX Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.661" (16.80mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, IRNSS, LTE, NavIC, QZSS, SBAS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,993.48000 | $2,993.48 |