33-3xxx-01-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33-3xxx-01-01
TW3xxx

33-3440-01-01

DigiKey Part Number
1526-1017-ND
Manufacturer
Manufacturer Product Number
33-3440-01-01
Description
RF ANT 1.575GHZ/1.602GHZ DOME
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Dome TNC Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Calian
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
1.574GHz ~ 1.606GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4.25dBic
Features
LNA
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.827" (21.00mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$828.63000$828.63
Manufacturers Standard Package