
CTM-25C | |
---|---|
DigiKey Part Number | CTM-25C-ND |
Manufacturer | |
Manufacturer Product Number | CTM-25C |
Description | HD CLIP COPPER NON-INSULATED 75A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 A Non-Insulated Heavy Duty Test Clip Copper 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 75 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 3.000" (76.20mm) 3" | |
Termination | Crimp or Screw | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $41.16000 | $20,580.00 |