
CTM-24APS | |
---|---|
DigiKey Part Number | CTM-24APS-ND |
Manufacturer | |
Manufacturer Product Number | CTM-24APS |
Description | HD CLIP STEEL NON-INSULATED 25A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A Non-Insulated Heavy Duty Test Clip Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 0.750" (19.05mm) 3/4" | |
Voltage - Rated | - | |
Current Rating (Amps) | 25 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.840" (72.14mm) | |
Termination | Crimp or Screw | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.93640 | $5,968.20 |