New at DigiKey
Image for CT4567RA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4567RA

DigiKey Part Number
1768-CT4567RA-ND
Manufacturer
Manufacturer Product Number
CT4567RA
Description
OSCOPE PROBE X10 480MHZ 10M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10:1 Passive 500MHz Oscilloscope Probe Test Lead 10M Input Resistance CAT II 500V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
10:1
Bandwidth
500MHz
Resistance - Input
10M
Voltage - Max
CAT II 500V
Capacitance - Input
12pF
Cable Length
-
Color
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$822.15000$822.15
Manufacturers Standard Package