
CT4516-6 | |
|---|---|
DigiKey Part Number | 1768-CT4516-6-ND |
Manufacturer | |
Manufacturer Product Number | CT4516-6 |
Description | 1500V 6MM MAG CONNECTOR 4MM R-AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Connector for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Specifications | 4mm Banana Jack, Blue, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.76000 | $213.76 |

