
CT4415-2 | |
---|---|
DigiKey Part Number | 1768-CT4415-2-ND |
Manufacturer | |
Manufacturer Product Number | CT4415-2 |
Description | GATOR CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator, Medium Test Clip 0.335" (8.50mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator, Medium | |
Jaw Opening | 0.335" (8.50mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Red | |
Length | 2.933" (74.50mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT III 1000V, CAT IV 600V, IEC 61010-031 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.59000 | $38.59 |