CT4397-02-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal Test Electronics
In Stock: 2
Unit Price: $23.18000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 12
Unit Price: $23.18000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 16
Unit Price: $25.24000
Datasheet

Parametric Equivalent


Cal Test Electronics
In Stock: 0
Unit Price: $23.02020
Datasheet
Image for CT4397-02-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4397-02-1

DigiKey Part Number
1768-CT4397-02-1-ND
Manufacturer
Manufacturer Product Number
CT4397-02-1
Description
CONN BANANA JACK QC BROWN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Quick Connect Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Cal Test Electronics
Termination
Quick Connect
Series
Insulation
Mating End Insulated
Packaging
Box
Color
Brown
Part Status
Active
Contact Finish
Nickel
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA66), Nylon 6/6
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-20°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT2238-1Cal Test Electronics2CT2238-1-ND$23.18000Parametric Equivalent
CT2911-1Cal Test Electronics12CT2911-1-ND$23.18000Parametric Equivalent
CT2915-1Cal Test Electronics16CT2915-1-ND$25.24000Parametric Equivalent
CT4397-08-1Cal Test Electronics01768-CT4397-08-1-ND$23.02020Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
50$23.02020$1,151.01
Manufacturers Standard Package