MFG_CT4201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4205

DigiKey Part Number
CT4205-ND
Manufacturer
Manufacturer Product Number
CT4205
Description
OPROBE 500MHZ 20X 1MO 1.3M 2.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20:1 Passive 500MHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 20M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
20:1
Bandwidth
500MHz
Resistance - Input
20M
Voltage - Max
CAT II 300V
Capacitance - Input
7.6pF
Cable Length
39.370" (1000.00mm)
Color
-
Includes
Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,358.28000$1,358.28
Manufacturers Standard Package