
CT4204 | |
---|---|
DigiKey Part Number | CT4204-ND |
Manufacturer | |
Manufacturer Product Number | CT4204 |
Description | OPROBE 1.5GHZ 10X 50O 1.3M 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 1.5GHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 500 Input Resistance 8.5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 1.5GHz | |
Resistance - Input | 500 | |
Voltage - Max | 8.5V | |
Capacitance - Input | 1.8pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | - | |
Includes | Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,564.08000 | $1,564.08 |