MFG_CT4200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4200

DigiKey Part Number
CT4200-ND
Manufacturer
Manufacturer Product Number
CT4200
Description
OPROBE 55MHZ 1X 1MO 1.3M 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1:1 Passive 55MHz 39.370" (1000.00mm) Oscilloscope Probe Test Lead 1M Input Resistance CAT II 55V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Passive
Attenuation Value
1:1
Bandwidth
55MHz
Resistance - Input
1M
Voltage - Max
CAT II 55V
Capacitance - Input
39pF
Cable Length
39.370" (1000.00mm)
Color
-
Includes
Adapters (3), Coding Rings, Collar, Ground Lead, Spring, Sprung Hook, Tips (2), Tip Insulator
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$862.16000$862.16
Manufacturers Standard Package