


| CT4140A-0.5A | |
|---|---|
| DigiKey Part Number | 1768-CT4140A-0.5A-ND | 
| Manufacturer | |
| Manufacturer Product Number | CT4140A-0.5A | 
| Description | 4MM INLINE FUSE ADAPTER, 1KV CAT | 
| Customer Reference | |
| Detailed Description | Specialized Fuse Adapter for use with | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cal Test Electronics | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Specialized | |
| Accessory Type | Fuse Adapter | |
| For Use With/Related Products | - | |
| Specifications | CAT IV 1000V | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China