CT3887-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3887-4

DigiKey Part Number
1768-CT3887-4-153-ND
Manufacturer
Manufacturer Product Number
CT3887-4
Description
CAT IV 4MM SHTH J, PRESS FIT, 2M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Press-Fit Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Press-Fit
Insulation
Sheathed
Features
-
Color
Yellow
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$32.93000$32.93