
CT3881-9 | |
|---|---|
DigiKey Part Number | 1768-CT3881-9-ND |
Manufacturer | |
Manufacturer Product Number | CT3881-9 |
Description | 6.6MM MAG CONN RA BANA JACK WHT |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | - | |
Insulation | Sheathed | |
Features | - | |
Color | White | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | Polypropylene (PP) | |
Operating Temperature | 80°C | |
Base Product Number |

