
CT3637-100-5 | |
|---|---|
DigiKey Part Number | CT3637-100-5-ND |
Manufacturer | |
Manufacturer Product Number | CT3637-100-5 |
Description | TEST LEAD BANANA TO BANANA 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed - Retractable Patch Cord 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Sheathed - Retractable | |
Cable Length | 39.4" (1000.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Green | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 600V | |
Ratings | CAT II 600V | |
Current Rating (Amps) | 12A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $213.75900 | $2,137.59 |











