39.4" (1000.00mm) Banana Plug, Single To Mini Hook Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3186-100-4

DigiKey Part Number
CT3186-100-4-ND
Manufacturer
Manufacturer Product Number
CT3186-100-4
Description
TEST LEAD BANANA TO GRAB 39.4"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single To Mini Hook Patch Cord 33VAC, 70VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single
2nd Connector
Mini Hook
Cable Length
39.4" (1000.00mm)
Type
Patch Cord
Contents
1 Lead, Gray, Yellow Clip and Plug
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$82.21500$822.15
Manufacturers Standard Package
Alternate Color
TEST LEAD BANANA TO GRAB 39.4"
In-Stock: 0
Unit Price: $67.82700
TEST LEAD BANANA TO GRAB 39.4"
In-Stock: 0
Unit Price: $67.82700
TEST LEAD BANANA TO GRAB 39.4"
In-Stock: 0
Unit Price: $82.21500
TEST LEAD BANANA TO GRAB 39.4"
In-Stock: 0
Unit Price: $82.21500
TEST LEAD BANANA TO GRAB 39.4"
In-Stock: 0
Unit Price: $82.21500