



CT3161-2 | |
---|---|
DigiKey Part Number | CT3161-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3161-2 |
Description | ADAPTER BNC M TO 4MM BINDING POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Binding Post Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Binding Post | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.86000 | $51.86 |