
CT2704 | |
---|---|
DigiKey Part Number | CT2704-ND |
Manufacturer | |
Manufacturer Product Number | CT2704 |
Description | OSCOPE PRB X1/X10 100MHZ 1M/10M |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 45pF, 16pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $270.96000 | $270.96 |