cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2388-5

DigiKey Part Number
CT2388-5-ND
Manufacturer
Manufacturer Product Number
CT2388-5
Description
SPG TIP MINIPROBE 4MM JACK GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A Spring Tip Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Tip Type
Spring Tip
Connection Type
Banana, Female Socket (Jack)
Length - Tip
-
Length - Overall
-
Color
Green
Voltage Rating
600V
Ratings
CAT III 600V
Quantity
10 Pieces
Current Rating (Amps)
1 A
Material - Body
Nylon
Material - Tip
Steel, Stainless
Operating Temperature
-
Includes
IC Insulator Cap
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$115.24800$1,152.48
Manufacturers Standard Package
Alternate Color
SPG TIP MINIPROBE 4MM JACK YELLO
In-Stock: 0
Unit Price: $115.24800
SPG TIP MINIPROBE 4MM JACK BLUE
In-Stock: 0
Unit Price: $115.24800
SPG TIP MINIPROBE 4MM JACK WHITE
In-Stock: 0
Unit Price: $123.48000
SPG TIP MINIPROBE - 4MM JACK, BL
In-Stock: 0
Unit Price: $115.25000
SPG TIP MINIPROBE - 4MM JACK
In-Stock: 8
Unit Price: $115.25000