
CT2266-0 | |
|---|---|
DigiKey Part Number | CT2266-0-ND |
Manufacturer | |
Manufacturer Product Number | CT2266-0 |
Description | PROBE BODY 2MM TIP BLACK |
Customer Reference | |
Detailed Description | 36 A Notched Tip, 0.080" (2.03mm) Dia Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Notched Tip, 0.080" (2.03mm) Dia | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.748" (19.00mm) | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 1000V | |
Ratings | CAT II 1000V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 36 A | |
Material - Body | Nylon | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Includes | IC Insulator Cap | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.33000 | $55.33 |
| 5 | $52.84800 | $264.24 |
| 10 | $51.80400 | $518.04 |
| 30 | $50.19233 | $1,505.77 |
| 50 | $49.45720 | $2,472.86 |






