CT2062-xx-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2143-50-2

DigiKey Part Number
CT2143-50-2-ND
Manufacturer
Manufacturer Product Number
CT2143-50-2
Description
TEST LEAD BANANA TO BANANA 19.7"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.7" (500.00mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Banana
1st Connector
Miniature Banana Plug, Single
2nd Connector
Miniature Banana Plug, Single
Cable Length
19.7" (500.00mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Silicone
Wire Gauge
21 AWG
Voltage - Rated
30VAC, 60VDC
Ratings
-
Current Rating (Amps)
6A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$57.62000$57.62