
UPR25F6804CT | |
---|---|
DigiKey Part Number | 4713-UPR25F6804CTTR-ND - Tape & Reel (TR) 4713-UPR25F6804CT-ND - Cut Tape (CT) 4713-UPR25F6804CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F6804CT |
Description | AEC-Q200RES2512 1% 6.8M OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.00500 | $50.05 |
25 | $4.33320 | $108.33 |
50 | $3.94640 | $197.32 |
100 | $3.64020 | $364.02 |
250 | $3.32868 | $832.17 |
500 | $3.14874 | $1,574.37 |
1,000 | $3.00550 | $3,005.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.89141 | $5,782.82 |
4,000 | $2.80061 | $11,202.44 |
6,000 | $2.75632 | $16,537.92 |
10,000 | $2.70829 | $27,082.90 |
14,000 | $2.68078 | $37,530.92 |
20,000 | $2.65473 | $53,094.60 |
24,000 | $2.64256 | $63,421.44 |