
UPR25F33R0CT | |
---|---|
DigiKey Part Number | 4713-UPR25F33R0CTTR-ND - Tape & Reel (TR) 4713-UPR25F33R0CT-ND - Cut Tape (CT) 4713-UPR25F33R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F33R0CT |
Description | AEC-Q200RES2512 1% 33 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $4.99200 | $49.92 |
25 | $4.32240 | $108.06 |
50 | $3.93640 | $196.82 |
100 | $3.63090 | $363.09 |
250 | $3.32020 | $830.05 |
500 | $3.14070 | $1,570.35 |
1,000 | $2.99784 | $2,997.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.88403 | $5,768.06 |
4,000 | $2.79347 | $11,173.88 |
6,000 | $2.74929 | $16,495.74 |
10,000 | $2.70138 | $27,013.80 |
14,000 | $2.67394 | $37,435.16 |
20,000 | $2.64796 | $52,959.20 |
24,000 | $2.63582 | $63,259.68 |