1.1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F1101CT

DigiKey Part Number
4713-UPR25F1101CTTR-ND - Tape & Reel (TR)
4713-UPR25F1101CT-ND - Cut Tape (CT)
4713-UPR25F1101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F1101CT
Description
AEC-Q200RES2512 1% 1.1K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,934
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.97000$7.97
10$4.99900$49.99
25$4.32760$108.19
50$3.94140$197.07
100$3.63550$363.55
250$3.32444$831.11
500$3.14472$1,572.36
1,000$3.00167$3,001.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.88772$5,775.44
4,000$2.79704$11,188.16
6,000$2.75281$16,516.86
10,000$2.70483$27,048.30
14,000$2.67736$37,483.04
20,000$2.65135$53,027.00
24,000$2.63919$63,340.56
Manufacturers Standard Package