
TCMIV476ET | |
|---|---|
DigiKey Part Number | 4713-TCMIV476ETTR-ND - Tape & Reel (TR) 4713-TCMIV476ETCT-ND - Cut Tape (CT) 4713-TCMIV476ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV476ET |
Description | TANT 20% 35V 47UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $15.96600 | $159.66 |
| 50 | $13.14780 | $657.39 |
| 100 | $12.27720 | $1,227.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.97160 | $4,388.64 |
| 800 | $10.48631 | $8,389.05 |
| 1,200 | $10.24323 | $12,291.88 |
| 2,000 | $9.97375 | $19,947.50 |
| 2,800 | $9.81621 | $27,485.39 |
| 4,000 | $9.66462 | $38,658.48 |
| 4,800 | $9.59273 | $46,045.10 |

