
TCMIV224AT | |
|---|---|
DigiKey Part Number | 4713-TCMIV224ATTR-ND - Tape & Reel (TR) 4713-TCMIV224ATCT-ND - Cut Tape (CT) 4713-TCMIV224ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV224AT |
Description | TANT 20% 35V .22UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 18Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.41700 | $24.17 |
| 50 | $1.80700 | $90.35 |
| 100 | $1.61960 | $161.96 |
| 500 | $1.30344 | $651.72 |
| 1,000 | $1.20585 | $1,205.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.12561 | $2,251.22 |
| 4,000 | $1.05959 | $4,238.36 |
| 6,000 | $1.02652 | $6,159.12 |
| 10,000 | $0.98987 | $9,898.70 |
| 14,000 | $0.96845 | $13,558.30 |
| 20,000 | $0.94784 | $18,956.80 |
| 24,000 | $0.93808 | $22,513.92 |
| 48,000 | $0.90520 | $43,449.60 |
| 50,000 | $0.90345 | $45,172.50 |

