
TCMIA336BT | |
|---|---|
DigiKey Part Number | 4713-TCMIA336BTTR-ND - Tape & Reel (TR) 4713-TCMIA336BTCT-ND - Cut Tape (CT) 4713-TCMIA336BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA336BT |
Description | TANT 20% 10V 33UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 10 | $4.92500 | $49.25 |
| 50 | $3.81980 | $190.99 |
| 100 | $3.48100 | $348.10 |
| 500 | $2.90712 | $1,453.56 |
| 1,000 | $2.72970 | $2,729.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.58369 | $5,167.38 |
| 4,000 | $2.46353 | $9,854.12 |
| 6,000 | $2.40332 | $14,419.92 |
| 10,000 | $2.33659 | $23,365.90 |
| 14,000 | $2.29758 | $32,166.12 |
| 20,000 | $2.26005 | $45,201.00 |

