
TCMIA227DT | |
|---|---|
DigiKey Part Number | 4713-TCMIA227DTTR-ND - Tape & Reel (TR) 4713-TCMIA227DTCT-ND - Cut Tape (CT) 4713-TCMIA227DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA227DT |
Description | TANT 20% 10V 220UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.55900 | $85.59 |
| 50 | $6.83860 | $341.93 |
| 100 | $6.30590 | $630.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.40612 | $2,703.06 |
| 1,000 | $5.12775 | $5,127.75 |
| 1,500 | $4.98831 | $7,482.47 |
| 2,500 | $4.83378 | $12,084.45 |
| 3,500 | $4.74343 | $16,602.01 |
| 5,000 | $4.65649 | $23,282.45 |

