
TCMIA106AT | |
|---|---|
DigiKey Part Number | 4713-TCMIA106ATTR-ND - Tape & Reel (TR) 4713-TCMIA106ATCT-ND - Cut Tape (CT) 4713-TCMIA106ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA106AT |
Description | TANT 20% 10V 10UF A CASE STD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.61140 | $80.57 |
| 100 | $1.44040 | $144.04 |
| 500 | $1.15216 | $576.08 |
| 1,000 | $1.06337 | $1,063.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.99032 | $1,980.64 |
| 4,000 | $0.93018 | $3,720.72 |
| 6,000 | $0.90008 | $5,400.48 |
| 10,000 | $0.86672 | $8,667.20 |
| 14,000 | $0.84722 | $11,861.08 |
| 20,000 | $0.82846 | $16,569.20 |
| 24,000 | $0.81957 | $19,669.68 |
| 48,000 | $0.78964 | $37,902.72 |
| 50,000 | $0.78805 | $39,402.50 |

