
TCKIV155BT | |
|---|---|
DigiKey Part Number | 4713-TCKIV155BTTR-ND - Tape & Reel (TR) 4713-TCKIV155BTCT-ND - Cut Tape (CT) 4713-TCKIV155BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV155BT |
Description | TANT 10% 35V 1.5UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.44020 | $122.01 |
| 100 | $2.20250 | $220.25 |
| 500 | $1.79986 | $899.93 |
| 1,000 | $1.67554 | $1,675.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.57323 | $3,146.46 |
| 4,000 | $1.48904 | $5,956.16 |
| 6,000 | $1.44685 | $8,681.10 |
| 10,000 | $1.40011 | $14,001.10 |
| 14,000 | $1.37278 | $19,218.92 |
| 20,000 | $1.34649 | $26,929.80 |
| 24,000 | $1.33403 | $32,016.72 |
| 48,000 | $1.29207 | $62,019.36 |
| 50,000 | $1.28984 | $64,492.00 |

