
TCKIE475CT | |
|---|---|
DigiKey Part Number | 4713-TCKIE475CTTR-ND - Tape & Reel (TR) 4713-TCKIE475CT-ND - Cut Tape (CT) 4713-TCKIE475CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE475CT |
Description | TANT 10% 25V 4.7UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.71800 | $135.90 |
| 100 | $2.45820 | $245.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.01986 | $1,009.93 |
| 1,000 | $1.88429 | $1,884.29 |
| 1,500 | $1.81646 | $2,724.69 |
| 2,500 | $1.74125 | $4,353.12 |
| 3,500 | $1.69732 | $5,940.62 |
| 5,000 | $1.65505 | $8,275.25 |
| 6,000 | $1.63502 | $9,810.12 |
| 12,000 | $1.56759 | $18,811.08 |
| 12,500 | $1.56401 | $19,550.12 |

