
RN10B2212CT5-25 | |
---|---|
DigiKey Part Number | 4713-RN10B2212CT5-25TR-ND - Tape & Reel (TR) 4713-RN10B2212CT5-25CT-ND - Cut Tape (CT) 4713-RN10B2212CT5-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN10B2212CT5-25 |
Description | THINRES 0805 .1% 22.1K OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.99400 | $9.94 |
25 | $0.79160 | $19.79 |
50 | $0.67820 | $33.91 |
100 | $0.58950 | $58.95 |
250 | $0.49956 | $124.89 |
500 | $0.44766 | $223.83 |
1,000 | $0.40661 | $406.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.34092 | $1,704.60 |
10,000 | $0.32178 | $3,217.80 |
15,000 | $0.31246 | $4,686.90 |
25,000 | $0.30236 | $7,559.00 |
35,000 | $0.29657 | $10,379.95 |
50,000 | $0.29110 | $14,555.00 |
60,000 | $0.28854 | $17,312.40 |
120,000 | $0.28010 | $33,612.00 |
125,000 | $0.27965 | $34,956.25 |