
RN04D2152CT10-25 | |
---|---|
DigiKey Part Number | 4713-RN04D2152CT10-25TR-ND - Tape & Reel (TR) 4713-RN04D2152CT10-25CT-ND - Cut Tape (CT) 4713-RN04D2152CT10-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN04D2152CT10-25 |
Description | THINRES 0402 .5% 21.5K OHM 25PPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64000 | $6.40 |
25 | $0.50240 | $12.56 |
50 | $0.42360 | $21.18 |
100 | $0.36130 | $36.13 |
250 | $0.29856 | $74.64 |
500 | $0.26258 | $131.29 |
1,000 | $0.23426 | $234.26 |
5,000 | $0.18897 | $944.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.17581 | $1,758.10 |
20,000 | $0.16534 | $3,306.80 |
30,000 | $0.16024 | $4,807.20 |
50,000 | $0.15471 | $7,735.50 |
70,000 | $0.15155 | $10,608.50 |
100,000 | $0.14856 | $14,856.00 |
120,000 | $0.14716 | $17,659.20 |
240,000 | $0.14254 | $34,209.60 |
250,000 | $0.14230 | $35,575.00 |