
RM10J751CT | |
|---|---|
DigiKey Part Number | 4713-RM10J751CTTR-ND - Tape & Reel (TR) 4713-RM10J751CT-ND - Cut Tape (CT) 4713-RM10J751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J751CT |
Description | RES0805 5% 750 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.15800 | $3.95 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.08088 | $20.22 |
| 500 | $0.06774 | $33.87 |
| 1,000 | $0.05747 | $57.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04121 | $206.05 |
| 10,000 | $0.03652 | $365.20 |
| 15,000 | $0.03424 | $513.60 |
| 25,000 | $0.03178 | $794.50 |
| 35,000 | $0.03038 | $1,063.30 |
| 50,000 | $0.02905 | $1,452.50 |
| 60,000 | $0.02843 | $1,705.80 |
| 120,000 | $0.02639 | $3,166.80 |
| 125,000 | $0.02628 | $3,285.00 |

