
RM10J134CT | |
|---|---|
DigiKey Part Number | 4713-RM10J134CTTR-ND - Tape & Reel (TR) 4713-RM10J134CT-ND - Cut Tape (CT) 4713-RM10J134CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J134CT |
Description | RES0805 5% 130K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08584 | $21.46 |
| 500 | $0.07186 | $35.93 |
| 1,000 | $0.06092 | $60.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04367 | $218.35 |
| 10,000 | $0.03871 | $387.10 |
| 15,000 | $0.03630 | $544.50 |
| 25,000 | $0.03369 | $842.25 |
| 35,000 | $0.03220 | $1,127.00 |
| 50,000 | $0.03079 | $1,539.50 |

