
RM10F8452CT | |
|---|---|
DigiKey Part Number | 4713-RM10F8452CTTR-ND - Tape & Reel (TR) 4713-RM10F8452CT-ND - Cut Tape (CT) 4713-RM10F8452CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F8452CT |
Description | RES0805 1% 84.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF8452V | Panasonic Industry | 27,360 | P84.5KCCT-ND | $0.99000 | Direct |
| RC0805FR-0784K5L | YAGEO | 88,392 | 311-84.5KCRCT-ND | $0.82000 | Direct |
| RMCF0805FT84K5 | Stackpole Electronics Inc | 52,549 | RMCF0805FT84K5CT-ND | $0.82000 | Direct |
| AC0805FR-0784K5L | YAGEO | 5,000 | 13-AC0805FR-0784K5LCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.15620 | $7.81 |
| 100 | $0.12740 | $12.74 |
| 250 | $0.09996 | $24.99 |
| 500 | $0.08418 | $42.09 |
| 1,000 | $0.07177 | $71.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05226 | $261.30 |
| 10,000 | $0.04661 | $466.10 |
| 15,000 | $0.04386 | $657.90 |
| 25,000 | $0.04090 | $1,022.50 |
| 35,000 | $0.03920 | $1,372.00 |
| 50,000 | $0.03760 | $1,880.00 |

