
RM10F7503CT | |
|---|---|
DigiKey Part Number | 4713-RM10F7503CTTR-ND - Tape & Reel (TR) 4713-RM10F7503CT-ND - Cut Tape (CT) 4713-RM10F7503CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F7503CT |
Description | RES0805 1% 750K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19400 | $4.85 |
| 50 | $0.15620 | $7.81 |
| 100 | $0.12740 | $12.74 |
| 250 | $0.09996 | $24.99 |
| 500 | $0.08418 | $42.09 |
| 1,000 | $0.07177 | $71.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05226 | $261.30 |
| 10,000 | $0.04661 | $466.10 |
| 15,000 | $0.04386 | $657.90 |
| 25,000 | $0.04090 | $1,022.50 |
| 35,000 | $0.03920 | $1,372.00 |
| 50,000 | $0.03760 | $1,880.00 |

