New Product
620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F6200CT

DigiKey Part Number
4713-RM10F6200CTTR-ND - Tape & Reel (TR)
4713-RM10F6200CT-ND - Cut Tape (CT)
4713-RM10F6200CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F6200CT
Description
RES0805 1% 620 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19400$4.85
50$0.15620$7.81
100$0.12740$12.74
250$0.09996$24.99
500$0.08418$42.09
1,000$0.07177$71.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05226$261.30
10,000$0.04661$466.10
15,000$0.04386$657.90
25,000$0.04090$1,022.50
35,000$0.03920$1,372.00
50,000$0.03760$1,880.00
Manufacturers Standard Package