10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIA106AT

DigiKey Part Number
4713-TCMIA106ATTR-ND - Tape & Reel (TR)
4713-TCMIA106ATCT-ND - Cut Tape (CT)
4713-TCMIA106ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIA106AT
Description
TANT 20% 10V 10UF A CASE STD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.16200$21.62
50$1.61140$80.57
100$1.44040$144.04
500$1.15216$576.08
1,000$1.06337$1,063.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.99032$1,980.64
4,000$0.93018$3,720.72
6,000$0.90008$5,400.48
10,000$0.86672$8,667.20
14,000$0.84722$11,861.08
20,000$0.82846$16,569.20
24,000$0.81957$19,669.68
48,000$0.78964$37,902.72
50,000$0.78805$39,402.50
Manufacturers Standard Package