CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7S106K100NT

DigiKey Part Number
4713-GMC32X7S106K100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7S106K100NTCT-ND - Cut Tape (CT)
4713-GMC32X7S106K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7S106K100NT
Description
CAP1210 X7S 10UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,095
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.35000$12.35
10$7.78700$77.87
50$5.94520$297.26
100$5.37220$537.22
500$4.39458$2,197.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.17173$4,171.73
2,000$3.97375$7,947.50
3,000$3.87453$11,623.59
5,000$3.76461$18,823.05
7,000$3.70034$25,902.38
10,000$3.63850$36,385.00
12,000$3.60919$43,310.28
Manufacturers Standard Package